Reference Only

ANT3216A063R2400A

Antennas 1W, 2.45GHz, 3216

Manufacturer:

Mfr Part:
ANT3216A063R2400A

TTI Part:
ANT3216A063R2400A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - Sub GHzIoT, ISM, RFID
Mechanical StyleChip
StyleCeramic
Gain1.69 dB
Bandwidth230 MHz
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency2.45 GHz
ApplicationWireless Devices, ISM Equipment
Length3.05 mm
Width1.55 mm
Height0.55 mm
SeriesANT3216
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.09$1,620.00
Need more?

My Notes

Sign into see notes.