Reference Only

ANT1608LL14R2460A

Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14

Manufacturer:

Mfr Part:
ANT1608LL14R2460A

TTI Part:
ANT1608LL14R2460A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeCeramic
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - WiFi - 802.11WiFi
Gain3.69 dBi
Bandwidth84 MHz, 2000 MHz
Impedance50 Ohms
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands2 Band
Mounting StyleSMD/SMT
Termination StyleSolder
Length1.6 mm
Width0.8 mm
Height0.4 mm
SeriesANT1608
PackagingReel
Frequency Range2.4 GHz, 5.15 GHz to 7.125 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.117$2,340.00
Need more?
Sign in to add projects and notes