Reference Only

ANT1204LL05R0915A

Antennas 915MHz 50 Ohm 1W CHIP ANTENNA

Manufacturer:

Mfr Part:
ANT1204LL05R0915A

TTI Part:
ANT1204LL05R0915A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypePassive Antenna
Maximum Frequency915 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS, DCS
Protocol - WiFi - 802.11802.11
Protocol - Sub GHzISM, RFID
Mechanical StyleChip
StyleCeramic
Gain3.32 dB
Bandwidth20 MHz
Impedance50 Ohms
VSWR2
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency915 MHz
ApplicationIndustrial Remote Control, ISM Band Equipment, Smart Meter
Length12.3 mm
Width4.1 mm
Height1.6 mm
SeriesANT1204
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.34$2,680.00
Need more?
Sign in to add projects and notes