Reference Only
ANT1204F002R0433A
Antennas 433MHz 50 Ohm 1W CHIP ANTENNA
Datasheet
ANT1204F002R0433A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 433 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | LoRaWAN | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 0.79 dB | |
| Bandwidth | 28 MHz | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 433 MHz | |
| Application | Industrial Remote Control, ISM Band Equipment, Smart Meter | |
| Length | 12.3 mm | |
| Width | 4 mm | |
| Height | 1.6 mm | |
| Series | ANT1204 | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.50 | $500.00 | |
| $0.453 | $906.00 | |
| $0.449 | $1,347.00 | |
| $0.444 | $2,220.00 | |
| $0.44 | $3,520.00 | |
| $0.435 | $6,525.00 | |
| $0.431 | $10,775.00 | |
| $0.427 | $21,350.00 |
Need more?
Sign in to add projects and notes