Reference Only

AMRM00101040330MA1

Power Inductors - SMD 33uH Shld 20% 3.5A AEC-Q200

Manufacturer:

Mfr Part:
AMRM00101040330MA1

TTI Part:
AMRM00101040330MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current3.5 A
Maximum DC Resistance100 mOhms
Saturation Current4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length11.6 mm
Width10.2 mm
Height3.8 mm
QualificationAEC-Q200
SeriesAMRM
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.287$1,435.00
Need more?
Sign in to add projects and notes