Reference Only

AE3003

Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200

Manufacturer:

Mfr Part:
AE3003

TTI Part:
AE3003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesAutomotive Ethernet
Mounting StylePCB Mount
Termination StyleSMD/SMT
QualificationAEC-Q200
PackagingReel
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.86$3,720.00
Need more?
Sign in to add projects and notes