Reference Only

ADCC00201612R15MC1

Power Inductors - SMD .15 UH 20%

Manufacturer:

Mfr Part:
ADCC00201612R15MC1

TTI Part:
ADCC00201612R15MC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeUltra High Current Wire-Wound Power Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance150 nH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance16 mOhms
Saturation Current8.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1.2 mm
SeriesADCC
PackagingReel
Case Code - in0806
Case Code - mm2016
Inductance - nH150 nH
Inductance - pH150000 pH
Product TypePower Inductors - SMD
Test Frequency2 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.061$1,464.00
Need more?
Sign in to add projects and notes