Reference Only

23Z467SMNL

Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port

Manufacturer:

Mfr Part:
23Z467SMNL

TTI Part:
23Z467SMNL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz
Inductance140 uH
Primary Impedance1 Ohms
Secondary Impedance1 Ohms
Isolation Voltage2 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Application10 Base-T
Length11.43 mm
Width6.73 mm
Height5.59 mm
Series23Z467
PackagingTube
Maximum DC Resistance600 mOhms
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

505In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.95$24.75
$4.21$42.10
$4.03$100.75
$3.91$175.95
$3.87$348.30
$3.83$517.05
$3.63$980.10
$2.72$1,346.40
Need more?

My Notes

Sign into see notes.