Reference Only
23Z104SMNL
Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port
Datasheet
23Z104SMNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 23Z104S | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 68 uH | |
| Maximum DC Resistance | 200 mOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 5.84 mm | |
| Width | 10.16 mm | |
| Height | 5.46 mm | |
| Packaging | Tube | |
| Product | Common Mode Chokes | |
| Type | Signal Line | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $38.10 | |
| $2.13 | $543.15 | |
| $1.95 | $994.50 | |
| $1.92 | $1,958.40 | |
| $1.89 | $3,855.60 | |
| $1.86 | $7,588.80 | |
| $1.84 | $15,014.40 |
Need more?
My Notes
Sign into see notes.