
E5225-001
Automotive Connectors 8W 1.5MM F SLD ASM NO CPA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | PKC Group | |
| Product Category | Automotive Connectors | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |