
E-4014
Automotive Connectors 2WF 1.5MM ASM KEY A BULK PACKD
Datasheet
E-4014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | PKC Group | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.4125 | $1,237.50 |
Need more?
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.825 | $5.77 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.