
PJMH190N60E1-T0
MOSFETs TO247 600V 20.6A N-CH SUPER J
Datasheet
PJMH190N60E1-T0-00601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,000 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $3,480.00 |
Need more?
Sign in to add projects and notes