PJMB130N65EC-R2-00601 Panjit

PJMB130N65EC-R2

MOSFETs TO263 650V 29A N-CH

Manufacturer:

Mfr Part:
PJMB130N65EC-R2-00601

TTI Part:
PJMB130N65EC-R2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanjit
Product CategoryMOSFETs
TechnologySi
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.64$3,936.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.1026$21.02
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes