Reference Only
MMDT3904-R1-00001
Bipolar Transistors - BJT TRANS-SS DUAL NPN SOT363 40V
Datasheet
MMDT3904-R1-00001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-363-6 | |
| Transistor Polarity | NPN | |
| Configuration | Dual | |
| Maximum DC Collector Current | 200 mA | |
| Collector- Emitter Voltage VCEO Max | 40 V | |
| Collector- Base Voltage VCBO | 60 V | |
| Emitter- Base Voltage VEBO | 6 V | |
| Collector-Emitter Saturation Voltage | 300 mV | |
| Maximum DC Collector Current | 200 mA | |
| Pd - Power Dissipation | 225 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Continuous Collector Current | 200 mA | |
| DC Collector/Base Gain hfe Min | 100 at 10 mA, 1 V | |
| DC Current Gain hFE Max | 300 at 10 mA, 1 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0209 | $62.70 | |
| $0.0205 | $123.00 | |
| $0.0202 | $181.80 | |
| $0.0199 | $298.50 | |
| $0.0196 | $588.00 |
Need more?
Sign in to add projects and notes