Reference Only

MMBT2222A-R1-00001

Bipolar Transistors - BJT TRANS-SS NPN SOT23 40V

Manufacturer:

Mfr Part:
MMBT2222A-R1-00001

TTI Part:
MMBT2222A-R1-00001

EDA / CAD Models

Alternate Part Number

MMBT2222A-R1-00501

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanjit
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current600 mA
Collector- Emitter Voltage VCEO Max45 V
Collector- Base Voltage VCBO75 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage1 V
Maximum DC Collector Current600 mA
Pd - Power Dissipation225 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current600 mA
DC Collector/Base Gain hfe Min100 at 150 mA, 10 V
DC Current Gain hFE Max300 at 150 mA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes