
BZX84C5V1-AU-R1
Zener Diodes ZENER SOT-23 .41W 5.1V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Zener Diodes | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.015 | $45.00 | |
| $0.0149 | $89.40 | |
| $0.0147 | $132.30 | |
| $0.0146 | $219.00 | |
| $0.0144 | $432.00 |
Need more?
My Notes
Sign into see notes.