Reference Only
BZX84C15-AU-R2-000A1
Zener Diodes ZENER SOT-23 .41W 15V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 15 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 410 mW | |
| Ir - Maximum Reverse Leakage Current | 100 nA | |
| Zz - Zener Impedance | 30 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 5 mA | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Height | 1 mm | |
| Ir - Reverse Current | 100 nA | |
| Length | 3.04 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Width | 1.4 mm | |
| Zener Current | 100 nA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0134 | $160.80 |
Need more?
My Notes
Sign into see notes.