Reference Only

1N5338B R2 00001

Zener Diodes ZENER DO-201AE 5W 5.1V

Manufacturer:

Mfr Part:
1N5338B R2 00001

TTI Part:
1N5338B-R2-00001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanjit
Product CategoryZener Diodes
Vz - Zener Voltage5.1 V
Mounting StyleThrough Hole
Package / CaseDO-201AE
Pd - Power Dissipation5 W
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current240 mA
PackagingReel
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes