Reference Only

PT6KV-503A2020

Trimmer Resistors - Through Hole 50Kohms 6mm Rnd Top adj

Manufacturer:

Mfr Part:
PT6KV-503A2020

TTI Part:
PT6KV-503A2020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTrimmer Resistors - Through Hole
SeriesPT-6
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance50 kOhms
Power Rating100 mW (1/10 W)
Tolerance20 %
OrientationVertical Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Diameter6.3 mm
Element TypeCarbon
Length3.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeRotary
Part # AliasesPT6KV-02324

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Bulk

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.269$5.11
$0.266$26.60
$0.262$39.30
$0.259$64.75
$0.235$117.50
$0.221$663.00
$0.215$1,720.00
$0.201$10,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.