Reference Only

PT15NV02-253A2020

Trimmer Resistors - Through Hole Method Mount: V12.5 Lin., 20% Tolerance

Manufacturer:

Mfr Part:
PT15NV02-253A2020

TTI Part:
PT15NV02-253A2020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTrimmer Resistors - Through Hole
SeriesPT-15
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance25 kOhms
AdjustmentTop Adjust
Power Rating250 mW (1/4 W)
Voltage Rating250 VDC
Tolerance20 %
Temperature Coefficient300 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Element TypeCarbon
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.595$1,190.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.