Reference Only

PSC360F251778

Hall Effect / Magnetic Sensors - Industrial PSC360G2F2AAC0002ERA36005K

Manufacturer:

Mfr Part:
PSC360G2F2AAC0002ERA36005K

TTI Part:
PSC360F251778

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHall Effect / Magnetic Sensors - Industrial
Operating Supply Voltage5 V
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Hall Effect / Magnetic Sensors
SeriesPSC360G2
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.87$62.87
$57.24$286.20
$54.75$547.50
$53.54$1,338.50
$52.10$2,605.00
$51.13$5,113.00
$50.62$7,593.00
$50.12$12,530.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.