Reference Only

PSC360F151787

Motion & Position Sensors - Industrial PSC360G2F1AC0000ERA360REK

Manufacturer:

Mfr Part:
PSC360G2F1AC0000ERA360REK

TTI Part:
PSC360F151787

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMotion & Position Sensors - Industrial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Product TypeIndustrial Motion & Position Sensors
SeriesPSC360G2
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.30$46.30
$45.07$225.35
$40.32$403.20
$38.46$961.50
$37.16$1,858.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes