Reference Only
PSC360F151785
Hall Effect / Magnetic Sensors - Industrial PSC360G2F1AC0007ERA18005K
Datasheet
PSC360G2F1AC0007ERA18005K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | PSC360G2 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.53 | $38.53 | |
| $38.15 | $190.75 | |
| $37.77 | $377.70 | |
| $37.40 | $935.00 | |
| $37.03 | $1,851.50 | |
| $36.66 | $3,666.00 | |
| $36.30 | $9,075.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.