Reference Only

TXD2SA-4.5V

Low Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD.

Manufacturer:

Mfr Part:
TXD2SA-4.5V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
Coil Voltage4.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current44.4 mA
Coil TypeLatching
Power Consumption200 mW
Contact TerminationSolder Pin
Isolation20 dB
Insertion Loss0.8 dB
Coil Resistance101 Ohms
Contact MaterialSilver (Ag)
Moisture SensitiveYes
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.07$162.80
$3.98$477.60
$3.67$1,027.60
$3.45$1,794.00
Need more?