Reference Only

TX2SA-L-5V-Z

Low Signal Relays - PCB 2 Form C 2A 30VDC 5VDC.

Manufacturer:

Mfr Part:
TX2SA-L-5V-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductCommunications Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1 A, 2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current20 mA
Coil TypeLatching
Power Consumption100 mW
Contact TerminationSolder Pin
Isolation20 dB
Insertion Loss0.8 dB
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$1,320.00
$2.55$2,550.00
$2.29$5,725.00
Need more?