Reference Only

TX2-5V-1

Low Signal Relays - PCB 2 Form C 2A 30VDC 5VDC.

Manufacturer:

Mfr Part:
TX2-5V-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1 A, 2 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current28.1 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
Isolation20 dB
Insertion Loss0.8 dB
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$96.00
$2.35$282.00
$2.29$641.20
$2.24$2,240.00
$2.23$5,619.60
Need more?