Reference Only

TQ2H-3V

Low Signal Relays - PCB .

Manufacturer:

Mfr Part:
TQ2H-3V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current46.7 mA
Coil TypeLatching
Power Consumption140 mW
Contact TerminationQuick Connect Terminal
Isolation15 dB
Insertion Loss0.6 dB
Coil Resistance64.3 Ohms
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.86$143.00
Need more?