Reference Only

TQ2H-12V

Low Signal Relays - PCB 2 Form A 12V 30VDC PCB Terminal.

Manufacturer:

Mfr Part:
TQ2H-12V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 500 mA, 1 A, 2 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current11.7 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
Isolation15 dB
Insertion Loss0.6 dB
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$116.50
$2.26$226.00
$2.18$545.00
$2.08$1,040.00
Need more?