Reference Only

ST4-C11

Photoelectric Sensors .

Manufacturer:

Mfr Part:
ST4-C11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotoelectric Sensors
Output ConfigurationNPN/PNP
Connection MethodConnector
Supply Voltage - Min24 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Product TypePhotoelectric Sensors
SeriesST4
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$502.20$502.20
Need more?