Reference Only

SN-GCQB1

Obsolete
Air Quality Sensors Multiple Detection Type Air Quality Sensor

Manufacturer:

Mfr Part:
SN-GCQB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAir Quality Sensors
TypeGas, Humidity, Temperature Sensor
Sensor TypeAir Quality
Accuracy+/- 0.4 C
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
SeriesAir Quality Sensor
Current Rating100 mA
Operating Supply Voltage5 V
PackagingTray
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?