Reference Only

SFY3-DC18V

Safety Relays SF-Y 3formA 1formB dc 18v

Manufacturer:

Mfr Part:
SFY3-DC18V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage18 VDC
Relay Contact Form3 Form A (3PST-NO), 1 Form B (SPST-NC)
Contact TerminationSolder Pin
Coil Resistance483 Ohms
Mounting StyleThrough Hole
Product TypeSafety Relays
ProductPower Relays
SeriesSFY
SubcategoryRelays
Switching Voltage250 VAC, 30 VDC
TypeSafety
Width28.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?