Reference Only

SFY2-DC21V

Safety Relays SF-Y 2formA 2formB dc 21v.

Manufacturer:

Mfr Part:
SFY2-DC21V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage21 VDC
Relay Contact Form2 Form A (DPST-NO), 2 Form B (DPST-NC)
Contact TerminationSolder Pin
Coil Resistance666 Ohms
Mounting StyleThrough Hole
Product TypeSafety Relays
ProductPower Relays
SeriesSFY
SubcategoryRelays
Switching Voltage250 VAC, 30 VDC
TypeSafety
Width28.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$28.64$5,728.00
Need more?