Reference Only
SFS6-PS
Relay Sockets & Hardware .
Datasheet
SFS6-PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | SF | |
| Termination Style | Solder Pin | |
| Number of Poles | 6 Pole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | SFS | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.32 | $63.20 | |
| $5.98 | $119.60 | |
| $5.79 | $289.50 | |
| $5.54 | $554.00 | |
| $5.30 | $1,060.00 | |
| $5.13 | $2,565.00 | |
| $5.01 | $5,010.00 | |
| $4.97 | $9,940.00 |
Need more?