Reference Only

SFS3-DC48V

Safety Relays .

Manufacturer:

Mfr Part:
SFS3-DC48V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage48 VDC
Relay Contact Form3 Form A (3PST-NO), 1 Form B (SPST-NC)
Contact TerminationSolder Pin
PackagingBulk
Coil Resistance6.4 kOhms
Mounting StyleThrough Hole
Product TypeSafety Relays
ProductPower Relays
SeriesSFS
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.77$838.50
$16.19$1,619.00
$15.46$3,865.00
$14.93$7,465.00
Need more?