Reference Only
SF4D-DC60V
Safety Relays Polarized PowerRelay 4 Form A 4 Form B.
Datasheet
SF4D-DC60V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 60 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 4 Form B (4PST-NC) | |
| Contact Rating | 6 A | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Series | SF-D | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.83 | $1,156.60 | |
| $56.13 | $3,367.80 | |
| $55.67 | $5,567.00 |
Need more?