Reference Only

SF4B-H48C

Safety Light Curtains .

Manufacturer:

Mfr Part:
SF4B-H48C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Light Curtains
ProductPaired Light Curtains
Operating Supply Voltage24 VDC
Range0.3 m to 7 m
Ingress ProtectionIP65
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeOptical Sensors
Resolution25 mm
SeriesSF4B-C
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,177.30$2,177.30
Need more?
Contact Us