Reference Only

SF2D-DC60V

Safety Relays Polarized PowerRelay 2 Form A 2 Form B.

Manufacturer:

Mfr Part:
SF2D-DC60V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage60 VDC
Relay Contact Form2 Form A (DPST-NO), 2 Form B (DPST-NC)
Contact TerminationSolder Pin
Contact Rating6 A
PackagingBulk
Coil Resistance7.2 kOhms
Mounting StyleThrough Hole
Product TypeSafety Relays
ProductPower Relays
SeriesSF-D
SubcategoryRelays
Switching Voltage440 VAC, 30 VDC
TypeStandard
Width25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$40.60$8,120.00
Need more?