Reference Only
RP1-24V
Obsolete
High Frequency / RF Relays Hgh Frequen 1 Form C 1.8GHz 50ohm 1.0dB
Datasheet
RP1-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 100 mA | |
| Frequency | 1.8 GHz | |
| Contact Termination | Solder Terminal | |
| Maximum Switching Current | 100 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 270 mW | |
| Isolation | 10 dB | |
| Insertion Loss | 1 dB | |
| Packaging | Tube | |
| Coil Current | 11.3 mA | |
| Coil Resistance | 2.133 kOhms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?