Reference Only

RK1R-3V

Obsolete
High Frequency / RF Relays 1.5 GHz High Frequen Micro Relay R Type

Manufacturer:

Mfr Part:
RK1R-3V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage3 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Frequency1.5 GHz
Contact TerminationSolder Terminal
Maximum Switching Current500 mA
Coil TypeNon-Latching
Power Consumption200 mW
Isolation60 dB
Insertion Loss0.3 dB
PackagingBulk
Coil Current66.7 mA
Coil Resistance45 Ohms
Contact Rating500 mA
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?