PM2-LF10 Panasonic Industry

PM2-LF10

Photoelectric Sensors .

Manufacturer:

Mfr Part:
PM2-LF10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotoelectric Sensors
Sensing MethodConvergent Reflective
Sensing Distance5 mm
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationNPN Open Collector
Connection MethodConnector
Cable Length1 m
Supply Voltage - Min5 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Operating Supply Voltage5 VDC to 24 VDC
Product TypePhotoelectric Sensors
SeriesPM2
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.10$41.10
Need more?