Reference Only

PGA26E07BA

Obsolete
GaN FETs MOSFET 600VDC 70mohm X-GaN

Manufacturer:

Mfr Part:
PGA26E07BA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGaN FETs
Mounting StyleSMD/SMT
Package / CaseDFN-8
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current26 A
Rds On - Drain-Source Resistance70 mOhms
Qg - Gate Charge5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation96 W
TradenameX-GaN
ConfigurationSingle
Moisture SensitiveYes
PackagingReel
Product TypeGaN FETs
SeriesPGA26E07BA
SubcategoryTransistors
TechnologyGaN
Part # AliasesPGA26E07BA2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Application Notes

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?