Reference Only

NN30312A-VB

Obsolete
Switching Voltage Regulators DC/DC Step Down Reg HQFN 6.0x6.0

Manufacturer:

Mfr Part:
NN30312A-VB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseQFN-40
TopologyBuck
Output Voltage750 mV to 5.5 V
Output Current10 A
Input Voltage, Min4.5 V
Input Voltage, Max30 V
Switching Frequency250 kHz to 1.25 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesNN
PackagingReel
Load Regulation3.5 %
Moisture SensitiveYes
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeStep Down Regulator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?