Reference Only
NC4-JPS
Relay Sockets & Hardware NC4-flat type PC board socket.
Datasheet
NC4-JPS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | NC | |
| Termination Style | PCB | |
| Number of Poles | 4 Pole | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Series | NC4 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.81 | $176.20 | |
| $8.74 | $524.40 | |
| $8.56 | $856.00 | |
| $8.40 | $2,184.00 | |
| $8.35 | $4,175.00 |
Need more?