Reference Only
NC2-JPS
Relay Sockets & Hardware NC2-flat type PC board socket.
Datasheet
NC2-JPS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | NC | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.94 | $178.80 | |
| $8.72 | $523.20 | |
| $8.45 | $845.00 | |
| $8.20 | $2,132.00 | |
| $8.03 | $4,015.00 | |
| $7.87 | $7,870.00 |
Need more?