Reference Only
NA40-ECP
Obsolete
Safety Light Curtains
Datasheet
NA40-ECP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Light Curtains | |
| Product | Accessories | |
| Operating Supply Voltage | 12 V to 24 V | |
| Range | 5 m | |
| Ingress Protection | IP65 | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Output Type | Open Collector | |
| Product Type | Optical Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?