Reference Only

NA40-6

Obsolete
Safety Light Curtains

Manufacturer:

Mfr Part:
NA40-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Light Curtains
ProductPaired Light Curtains
Operating Supply Voltage12 V to 24 V
Range5 m
Ingress ProtectionIP65
MaterialAluminum
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Output TypeOpen Collector
Product TypeOptical Sensors
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?