Reference Only

MTM861240LBF

Obsolete
MOSFETs PCH MOS FET FLT LD 1.6x1.6mm

Manufacturer:

Mfr Part:
MTM861240LBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseWSSMini-6
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance100 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation540 mW
PackagingReel
ConfigurationSingle
Forward Transconductance - Min3 S
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time100 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS-Nr.: 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?