Reference Only
MTM763250LBF
Obsolete
MOSFETs Nch+Pch Power MOSFET SC-113DA
Datasheet
MTM763250LBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | WSSMini-6 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 1.7 A | |
| Rds On - Drain-Source Resistance | 300 mOhms | |
| Vgs - Gate-Source Voltage | 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 850 mV, 1 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Pd - Power Dissipation | 700 mW | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Forward Transconductance - Min | 3 S | |
| Product Type | MOSFETs | |
| Series | MTM | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 50 ns, 27 ns | |
| Typical Turn-On Delay Time | 12 ns, 18 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?