Reference Only

MTM763200LBF

Obsolete
MOSFETs SC, Nch+Pch MOS FET Dual, DCDC Converter

Manufacturer:

Mfr Part:
MTM763200LBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseWSMini-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current1.2 A, 1.9 A
Rds On - Drain-Source Resistance80 mOhms, 100 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage400 mV, 1.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Pd - Power Dissipation700 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time50 ns, 100 ns
Typical Turn-On Delay Time12 ns, 35 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?