Reference Only

MTM232230LBF

Obsolete
MOSFETs Nch MOS FET

Manufacturer:

Mfr Part:
MTM232230LBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current4.5 A
Rds On - Drain-Source Resistance28 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage400 mV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS-Nr.: 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?